help desk software
Image is representational - see mfr. specs

Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin SIP

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 4-Pin SIP
Search Keywords: MEE1S2409SC
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Murata Electronics
  • 부품 번호:
    MEE1S2409SC
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409580
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4
즉시 배송 가능 You may purchase all in-stock quantity of 4
최소 주문:
10
Available in less than min:
4
9 Weeks 배송 가능 1. 26. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$7.975
10
$7.250
50
$6.980
200
$6.690
550
$6.420
1,600 +
$6.160
Click for Quote
Log in 특별 가격 잠금 해제