help desk software
Image is representational - see mfr. specs

52807-2610

Molex / Waldom

Conn FFC Connector SKT 26 POS 1mm Solder RA Thru-Hole Tray

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
Conn FFC Connector SKT 26 POS 1mm Solder RA Thru-Hole Tray
Search Keywords: 528072610
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Molex / Waldom
  • 부품 번호:
    52807-2610
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536693000
  • COO:
    MY
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    FFC Connector
  • Number of Contacts:
    26
  • Pitch:
    1 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50 V
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    29mm x 6.7mm x 3.6 mm
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
3200
15 Weeks 배송 가능 3. 9. 26
백오더
PRICE (USD)
수량
Unit Price
3,200
$0.64
8,000
$0.56
20,000 +
$0.55
Click for Quote
Log in 특별 가격 잠금 해제