Image is representational - see mfr. specs

Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 671RZ08
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Marathon Special Products
  • 부품 번호:
    671-RZ-08
  • Alias/AKA:
    0635508
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    11.1 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    125(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 11
Ships today, if you order in Buy all 11 in-stock or the regular minimum order quantity of 25
Stock lot only:
11
Minimum Order Quantity:
25
다수:
25
12 Weeks 배송 가능 8. 18. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$9.713
25
$8.830
50
$8.430
100
$8.190
250
$7.740
500
$7.530
1,000
$7.430
2,500 +
$7.150
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!