Image is representational - see mfr. specs

Conn Power Terminal Block F 3 POS 20.7mm Screw Cable Mount 175A

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Power Terminal Block F 3 POS 20.7mm Screw Cable Mount 175A
Search Keywords: 1323570CH
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Marathon Special Products
  • 부품 번호:
    1323570CH
  • Alias/AKA:
    1323571
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536908585
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Terminal Blocks
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    20.7 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    175 A
  • Wire Size:
    (2/0)-14 AWG
  • Operating Temperature:
    125(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 257
Ships today, if you order in
주문 중:
240   배송 가능 8. 24. 26
17 Weeks 배송 가능 9. 21. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$115.47
5
$88.52
10
$86.60
20
$83.86
50
$83.65
100 +
$83.44
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!