Image is representational - see mfr. specs

Fuse 6A 250V Fast Acting 2-Pin

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Fuse 6A 250V Fast Acting 2-Pin
Search Keywords: BLN006
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Littelfuse
  • 부품 번호:
    BLN006
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Midget
  • Fuse Size:
    10.31 x 38.1 mm
  • Acting:
    Fast
  • Current Rating:
    6 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Fiber
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
9 Weeks 배송 가능 7. 9. 26
백오더
PRICE (USD)
수량
Unit Price
1
$16.35
10
$8.03
50
$6.18
100
$5.25
250
$4.94
500
$4.32
1,000
$4.17
2,500 +
$3.86
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!