- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- CCM033009LFTR102
CCM033009LFTR102
Littelfuse/C&K
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
Search Keywords: CCM033009LFTR102
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Littelfuse/C&K
-
부품 번호:CCM033009LFTR102
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:SIM/SAM
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
750
8 Weeks
배송 가능
7. 3. 26
PRICE (USD)
수량
Unit Price
750
$6.14
1,500
$3.24
2,250
$2.23
3,000 +
$2.18
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments