- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 142-0694-101
142-0694-101
Johnson / Cinch Connectivity Solutions
SMA Plug Assembly, Right Angle Solder RG402
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
BAG 포장
Certificate of Compliance Guarantee
설명
+
SMA Plug Assembly, Right Angle Solder RG402
Search Keywords: 1420694101
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Johnson / Cinch Connectivity Solutions
-
부품 번호:142-0694-101
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
25 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:16.86 x 7.92 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
63
9 Weeks
배송 가능
8. 6. 26
PRICE (USD)
수량
Unit Price
63
$23.19
125
$14.38
188
$11.36
250 +
$11.13
Click for Quote
Log in
특별 가격 잠금 해제