Image is representational - see mfr. specs

MS3106R14S-7S

ITT CANNON

Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Conn Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
Search Keywords: MS3106R14S7S
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ITT CANNON
  • 부품 번호:
    MS3106R14S-7S
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    22 A
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Mating Style:
    Threaded
  • Contact Plating:
    Hard silver
  • Number of Contacts:
    3
  • Shell Material:
    Aluminium alloy
  • Insulator And Grommet Material:
    Neoprene
  • Packaging:
    N/A
  • Contact Material:
    Copper Alloy
  • Contacts Installed:
    Yes
  • Termination Method:
    Solder Cup
  • Mounting:
    Cable Mount
  • Shell Size:
    14 S
  • Sc_P_Code:
    CA
  • Dimension:
    57.15 x 29.36 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Size / Insert Arrangement:
    14S-7
  • Contact Arrangement:
    14S-7
  • Contact Gender:
    SKT
  • Strain Relief:
    Yes
  • Body Orientation:
    Straight
  • Contacts Classification:
    3Signal
  • Ingress Protection:
    IP67
  • Test Voltage:
    1600 Vrms
  • Shell Style:
    Plug, straight
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gender:
    PL
  • Gage:
    For infos on Gage please see catalog VG95234, part 1
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Number of Ports:
    1
  • Endbell Style:
    Shortened light-weight endbell without cable clamp
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Number of Terminals:
    3
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Air And Creepage Paths (Min):
    1,1 mm
  • Mating Cycles:
    500 min
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Type:
    Solder Cup
  • Operating Temperature:
    -55 to 125 °C
  • Shell Plating:
    Olive drab chromate coating over cadmium plating
  • Maximum Voltage Rating:
    700,500 VDC|VAC
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Material/Plating:
    Aluminum Alloy/Chromate Over Cadmium
  • Thread:
    Connector with threaded coupling
  • Safety Provisions:
    IP65 acc. to DIN 40 050
  • Shielding:
    No
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Type:
    Circular
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4
Ships today, if you order in
Minimum Order Quantity:
3
17 Weeks 배송 가능 9. 2. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
3
$38.77
5
$34.15
10
$34.07
25
$31.93
50
$29.95
100
$29.88
250 +
$28.60
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!