- 홈 ›
- All Products›
- 121521-0026
121521-0026
ITT CANNON
Circular Connector - Front Box Mount - Contact Arangement: 24-28 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Circular Connector - Front Box Mount - Contact Arangement: 24-28 - Pins - Bayonet Coupling - Endbell w/Cable Clamp
Search Keywords: 1215210026
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ITT CANNON
-
부품 번호:121521-0026
-
Alias/AKA:CA02COM-E24-28P-B-01-A176
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
공급자 표준 포장:
1 -
Mating Cycles:500 min
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Bayonet:Connector with bayonet coupling
-
Contact Arrangement:24-28
-
Gender:Pin
-
Contact Plating:Gold 0,5 μ
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Coupling Torque:Closing: 6 Nm max / Opening: 0,8 Nm min
-
Test Voltage:1050 Vrms
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Shell Plating:Nickel plated
-
Contacts Installed:not assembled, packed separately
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Insulator And Grommet Material:CR-Elastomere
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Shell Size:24
-
Insulator Resistance:≥1000 MΩ
-
Contact Type:Metric Crimp
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Shell Style:Box mounting receptacle
-
Contact Material:Copper Alloy
-
Shell Material:Aluminium alloy
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Number of Contacts:24 contacts size 16
-
Air And Creepage Paths (Min):0,7 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
20 Weeks
배송 가능
10. 20. 26
PRICE (USD)
수량
Unit Price
25
$106.35
50
$56.30
75
$39.62
100 +
$38.83
Click for Quote
Log in
특별 가격 잠금 해제