Image is representational - see mfr. specs

121139-0059

ITT CANNON

Circular Connector - Straight Plug - Contact Arrangement: 16-12 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Circular Connector - Straight Plug - Contact Arrangement: 16-12 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1211390059
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    ITT CANNON
  • 부품 번호:
    121139-0059
  • Alias/AKA:
    CA3106E16-12P-B-01-F42
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
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Endbell Style:
    without Endbell and grommet
  • Number of Contacts:
    1 contacts size 160
  • Air And Creepage Paths (Min):
    1,1 mm
  • Gender:
    Pin
  • Contact Material:
    Copper Alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Resistance (Size 160/4):
    0,5 mΩ
  • Contact Plating:
    Hard silver
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Size:
    16
  • Contact Rating At +20 °c (68 °f) (Size 160/4):
    135 A
  • Test Voltage:
    2000 Vrms
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Bayonet:
    Connector with bayonet coupling
  • Contact Type:
    Metric Crimp
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Wire Cross Section:
    16 mm²
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Wire Stripping (Size 160/4):
    11,8 mm
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Insulator And Grommet Material:
    CR-Elastomere
  • Sep# Force Per Contact (Size 160/4):
    4,0 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Arrangement:
    16-12
  • Contact Retention (Size 160/4):
    90 N
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Plug, straight
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
20 Weeks 배송 가능 10. 21. 26
백오더
PRICE (USD)
수량
Unit Price
25
$95.85
50
$50.74
75
$35.71
100 +
$34.99
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!