Honeywell
LSXYAB3K
MICRO SWITCH™ Hazardous Location Limit Switches: LSX Series, Epoxy-Coated Aluminum Housing, Side Rotary, Momentary, 1 NC/1 NO ...
데이터시트 보기 데이터시트에 질문하기 액세서리 입고 알림
- Field adjustability matches switch to application
- Completely sealed, explosion-proof device
- Internal grounding screw
- Momentary, maintained, sequential, or center neutral action
- Variety of heads and non-sparking actuators
- 10 A continuous carry electrical rating
- Choice of silver or gold contacts
- 1/2 or 3/4 inch conduit opening
- Sealing - applicable portions of NEMA 1, 3, 4, 6, 7, 9, and 13
- UL Listed, file #E61730
- CSA Certified, file #LR57327
- Control valves and actuators
- Petroleum plants
- Chemical plants
- Waste treatment
- Hazardous waste handling
| 제품 속성 | 속성 값 속성 선택 |
|---|---|
| 공급자: | Honeywell |
| 부품 번호: | LSXYAB3K |
| 측정 단위: | 당 개 |
| RoHS: | 예 |
| HTS: | 8536509040 |
| COO: | MX |
| ECCN: | EAR99 |
공급업체 표준 포장:
|
1 |
| 유형: | Explosion Proof |
| 액추에이터 스타일: | Side Rotary |
| 극-위치 구성: | SPDT |
| 스위치 구성: | N.O./N.C. |
| 작동력: | 17.8 N |
| 치수: | 76.2mm x 72.9mm x 146.05 mm |
| 단자 타입: | Conduit |
| NEMA 표준 외함 보호 등급: | 1, 3, 4, 6, 7, 9, 13 |
| 몸체 방향: | Right Angle |