- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 914CE16-3N1
설명
+
Switch Limit N.O./N.C. SPDT Side Rotary Cable 5A 250VAC 1/10HP 15.57N Rotary Screw Mount
Product Highlights:
- Compact construction
- Enclosed switch
- Zinc die-cast housing
- Cable length variations
- Gang mounting capability
- Pre-wired or connector versions
- Simple two-screw mounting
- Low temperature variants
- Side and bottom exit cable/connectors
- Wide choice of actuators
- Fluorocarbon sealing (standard)
- Agency approvals and standards from UL, CSA, CE
Search Keywords: 914CE163N1
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Honeywell
-
부품 번호:914CE16-3N1
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509055
-
COO:GB
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Small Precision
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:15.57 N
-
Dimension:40.01 x 16 x 64.8 mm
-
Maximum Current Rating:5@250VAC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
3
12 Weeks
배송 가능
8. 27. 26
PRICE (USD)
수량
Unit Price
3
$244.23
5
$180.35
8
$133.86
10 +
$131.18
Click for Quote
Log in
특별 가격 잠금 해제