- 홈 ›
- 모든 제품›
- 전기기계 부품 ›
- 스위치 ›
- 기본형/스냅 액션 스위치 ›
- 11SM1-H58
Honeywell
11SM1-H58
The 11SM1-H58 is a single-pole, double-throw (SPDT) basic switch with a plastic plunger actuator.
데이터시트 보기 데이터시트에 질문하기 액세서리 입고 알림
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
| 제품 속성 | 속성 값 속성 선택 |
|---|---|
| 공급자: | Honeywell |
| 부품 번호: | 11SM1-H58 |
| 측정 단위: | 당 개 |
| RoHS: | 예 |
| HTS: | 85365080 |
| COO: | MX |
| ECCN: | EAR99 |
공급업체 표준 포장:
|
100 |
| 장착 방식: | Through Hole |
| 극-위치 구성: | SPDT |
| 스위치 구성: | N.O./N.C. |
| 액추에이터 재질/스타일: | Plastic/Plunger |
| 접점 정격 @ 전압: | 5 A |
| 최대 동작 차동: | 0.1 mm |
| 작동력: | 1.39 N |
| 단자 형식: | Solder |
| 치수: | 19.84 x 6.35 x 15.21 mm |
| 몸체 방향: | Straight |