Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Electromechanical Relay 10.5A ( (53mm 50.1mm)) Contactor mounting Over Load Relay
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
TURNS-COUNTING DIAL
Terminal Block - Screw - 5x20mm/5x25mm Fuse Blocks - LED - 8 mm(0.315 in) Pin Spacing - 11...
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Timer Delay on Operate, DIN rail mount, 17,5x81x67,2 mm housing, selectable time ranges 0,...
Relay SSR 12mA 40V DC-IN 5A 440V AC-OUT 4-Pin SIP