Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
General Purpose, Industrial Relays. Typical Applications: Industrial controls, Medical and Motor controls
Electromechanical Relay DPDT 15A 120VAC 3.9KOhm Through Hole
immediatamente
Ships
Electromechanical Relay 240VAC 12KOhm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Ships 3. 16. 26
Electromechanical Power Relay
Power Relay 12VDC 10A DPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole
Electromechanical Relay 10VDC 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Power Relay 110VDC 15A DPDT(28.2mm 21.8mm 35.6mm) THT Medical
Power Relay, DPDT
General Purpose Relays |Potter&brumfield Te Connectivity 7-1393144-5