Sensata | Crydom Panel Mount Solid State Relays - Series 1

Sensata | Crydom's signature family of solid state relays. With ratings from 10 to 125 amps at 24 to 280 Volts AC, the Series 1 is the ideal relay solution for industrial applications.

  • Ratings from 10A to 40A @ 24-140 VAC
  • UL/CSA/VDE Approved, CE Compliant to EN60950-1; EMC compliant to Level 3
  • SCR output for heavy industrial loads
  • Zero voltage or instantaneous turn-on outputs
See More
101 결과 PRODUCTS

A2475

Sensata / Crydom

SOLID STATE RELAY 24-280 V - PM IP00 SSR 280VAC/75A,90-280VAC,ZC

  • 재고 보유: 442

    immediatamente

  • 주문 중: 250

    Ships 7. 17. 26


  • 1
    $108.23
  • 5
    $106.12
  • 10
    $98.28
See More

D2490-B

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 ...

  • 재고 보유: 21

    immediatamente


  • 1
    $121.96
  • 5
    $119.58
  • 10
    $113.89
See More

A4850-10

Sensata / Crydom

The A4850-10 is an instantaneous turn-on, panel-mount solid-state relay with a 50A rated load current, a 48-530 V ...

  • 재고 보유: 20

    immediatamente


  • 1
    $96.07
  • 5
    $94.97
  • 10
    $89.56
See More

A1225

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/25A,90-280VAC,ZC

  • 주문 중: 16

    Ships 7. 6. 26


  • 1
    $55.37
  • 5
    $54.73
  • 20
    $53.42
See More

D2475-10

Sensata / Crydom

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 ...

  • 재고 보유: 63

    immediatamente


  • 1
    $101.00
  • 5
    $99.34
  • 10
    $98.86
See More

A1210-B

Sensata / Crydom

SOLID STATE RELAY 24-140 V - PM IP00 SSR 240VAC/10A,90-280V,ZC,NC

  • 재고 보유: 13

    immediatamente


  • 1
    $56.63
  • 5
    $53.37
  • 20
    $51.44
See More

A2450-10

Sensata / Crydom

The A2450-10 is an instantaneous turn-on, panel-mount solid-state relay with a 90-280 VAC control input, designed ...

  • 재고 보유: 33

    immediatamente


  • 1
    $94.25
  • 5
    $78.34
  • 10
    $74.13
See More

D4850-10

Sensata / Crydom

Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-530 VAC - Max Load Current 50 ...

  • 16 WEEKS

  • 5
    $138.16
  • 10
    $85.02
  • 15
    $67.31
See More

A2475-10

Sensata / Crydom

The A2475-10 is a panel-mount solid-state relay featuring an instantaneous turn-on output, designed to switch 24- ...

  • 17 WEEKS

  • 5
    $174.67
  • 10
    $107.49
  • 15
    $85.09
See More

D1210-B

Sensata / Crydom

Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-140 VAC Operating - Zero Voltage - Normally Closed Outp ...

  • 재고 보유: 20

    immediatamente


  • 1
    $71.13
  • 5
    $70.43
  • 10
    $66.59
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!