Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More
196 결과 PRODUCTS

CFM-5015V-161-330-20

Same Sky®’s

12 V - 76 mA - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal

  • 25 WEEKS

  • 5
    $5.88
  • 25
    $4.76
  • 100
    $4.35
See More
  • 25 WEEKS

  • 5
    $5.33
  • 50
    $4.22
  • 200
    $4.15
See More

CFM-5015V-172-381-20

Same Sky®’s

12 V - 127 mA - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal

  • 재고 보유: 193

    immediatamente


  • 5
    $4.60
  • 25
    $4.40
  • 200
    $4.13
See More

CFM-5015V-258-330-20

Same Sky®’s

24 V - 51 mA - 50 x 50 x 15 mm - Dc Fan - Tachometer Signal

  • 재고 보유: 964

    immediatamente


  • 5
    $8.50
  • 25
    $6.40
  • 50
    $6.30
See More

CFM-6010-13-20

Same Sky®’s

60 mm x 60 mm Dc Axial Fan, Ball Bearing - 12 V, 0.20 A, 60 x 60 x 10.6 mm, Dc Fan, Tachometer Signal

  • 재고 보유: 400

    immediatamente


  • 60
    $1.1500
  • 600
    $1.1100
  • 2,000
    $1.0700
See More
  • 재고 보유: 93

    immediatamente


  • 5
    $8.09
  • 10
    $5.99
  • 25
    $5.49
See More

CFM-6010V-135-250-20

Same Sky®’s

12 V - 87 mA - 60 x 60 x 10 mm - Tachometer Signal - Dc Axial Fan

  • 재고 보유: 200

    immediatamente


  • 5
    $5.48
  • 25
    $5.24
  • 50
    $5.13
See More

CFM-6015V-122-145

Same Sky®’s

60 mm x 60 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 29 mA, 60 x 60 x 15 mm, Dc Fan

  • 재고 보유: 195

    immediatamente


  • 5
    $7.72
  • 25
    $5.79
  • 50
    $5.73
See More
  • 25 WEEKS

  • 250
    $14.31
  • 500
    $7.58
  • 750
    $5.33
See More

CFM-6015V-130-213-20

Same Sky®’s

12 V - 58 mA - 60 x 60 x 15 mm - Dc Fan - Tachometer Signal

  • 25 WEEKS

  • 5
    $12.18
  • 25
    $7.66
  • 50
    $6.93
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!