Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 결과 PRODUCTS

ETPF470M5H

Panasonic

Tantalum Polymer Capacitor - 470 µF - ±20% Tolerance - 2.5 V - Molded - 5mOhm @ 100kHz ESR - 2000 Hrs @ 105°C - 2 ...

  • 주문 중: 2000

    Ships 3. 25. 27


  • 100
    $2.945
  • 250
    $2.754
  • 500
    $2.668
See More

ETPF680M5H

Panasonic

The ETPF680M5H is a TPF series surface-mount conductive polymer tantalum solid capacitor with a capacitance of 68 ...

  • 주문 중: 4000

    Ships 6. 25. 26


  • 100
    $3.671
  • 250
    $3.392
  • 500
    $3.085
See More

ETPF680MPH

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 2.5V - 680uF - 2,000h

  • 27 WEEKS

  • 500
    $8.26
  • 1,000
    $4.37
  • 1,500
    $3.08
See More

10TPG47M

Panasonic

Cap Tant Polymer 47uF 10VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R

  • Discontinued & Replaced

12TPG33M

Panasonic

Tantalum Polymer Capacitor, 33 uF, 12.5 V, A± 20%, B1G, 70 mohm, 1411 [3528-11 Metric]

  • Discontinued & Replaced

2R5TPG220M

Panasonic

Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B1G, 70 mohm, 1411 [3528-11 Metric]

  • Discontinued & Replaced

2R5TPG220MUG

Panasonic

Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B15G, 30 mohm, 1411 [3528-14 Metric]

  • Discontinued & Replaced

4TPG220M

Panasonic

Tantalum Polymer Capacitor, 220 uF, 4 V, ± 20%, B15G, 70 mohm, 1411 [3528-14 Metric]

  • 재고 보유: 5000

    immediatamente


  • 250
    $0.799
  • 500
    $0.782
  • 1,000
    $0.766
See More

6TPG100M

Panasonic

Cap Tant Polymer 100uF 6.3VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 0.07 Ohm 105°C T/R

  • 재고 보유: 7500

    immediatamente


  • 250
    $0.801
  • 500
    $0.783
  • 1,000
    $0.766
See More

6TPG100MG

Panasonic

Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B1G, 55 mohm, 1411 [3528-11 Metric]

  • Discontinued & Replaced

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!