Panasonic POSCAP™ Polymer Tantalum Capacitors

POSCAP™ Polymer Tantalum Capacitors are SMD capacitors that utilize a sintered tantalum anode and a proprietary high conductivity polymer cathode. Ideal for digital high frequency applications because of their stable capacitance at high frequencies/temps, these capacitors offer high capacitance density in a D or B case size.

  • Voltage Range: 2V to 35V
  • Large Capacitance: 1,500μF to 3.9μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 6.1Arms
  • Wide Operating Temperature Range: -55°C to +125°C
  • Endurance: up to 2,000h
See More
338 결과 PRODUCTS
  • 22 WEEKS

  • 750
    $1.107
  • 1,500
    $0.681
  • 2,250
    $0.539
See More

6THB220ML

Panasonic

Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.04 Ohm 125C T/R

  • Discontinued & Replaced

6THB330M

Panasonic

Tantalum Polymer Capacitor, 330 uF, 6.3 V, ± 20%, D4, 40 mohm, 2917 [7343-38 Metric]

  • 재고 보유: 500

    immediatamente


  • 250
    $1.067
  • 500
    $1.043
  • 2,000
    $1.000
See More

6THB470M

Panasonic

Cap Tant Polymer 470uF 6.3VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.035 Ohm 125C T/R

  • 재고 보유: 2000

    immediatamente


  • 250
    $1.26
  • 500
    $1.24
  • 2,000
    $1.21
See More
  • Discontinued & Replaced

  • 22 WEEKS

  • 750
    $1.107
  • 1,500
    $0.681
  • 2,250
    $0.539
See More
  • 22 WEEKS

  • 750
    $1.107
  • 1,500
    $0.681
  • 2,250
    $0.539
See More
  • 22 WEEKS

  • 500
    $1.816
  • 1,000
    $1.117
  • 1,500
    $0.885
See More
  • 22 WEEKS

  • 500
    $1.816
  • 1,000
    $1.117
  • 1,500
    $0.885
See More

10TPB150MGL

Panasonic

Conductive Polymer Tantalum Solid Capacitor - SMD - 10V - 150uF - 2,000h

  • 22 WEEKS

  • 625
    $2.085
  • 1,250
    $1.283
  • 1,875
    $1.016
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!