Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

6SEP820M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 820uF, 12mohm, 10x13mm, T&A Box | Panasonic Electronic Components...

  • 55 Weeks

  • 25
    $0.970
  • 250
    $0.788
  • 500
    $0.753
See More

6SEP820M+T

Panasonic

Capacitor, Aluminum Organic Polymer, 6.3VDC, 820uF, 12mohm, 10x13mm, T&A Box | Panasonic Electronic Components...

  • 55 Weeks

  • 25
    $0.970
  • 250
    $0.788
  • 500
    $0.753
See More

6SEP82M

Panasonic

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C Bulk

  • 55 Weeks

  • 500
    $0.4423
  • 1,000
    $0.4225
  • 2,500
    $0.4044
See More

6SEP82M

Panasonic

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C Bulk

  • 55 Weeks

  • 500
    $0.4423
  • 1,000
    $0.4225
  • 2,500
    $0.4044
See More

6SEP82M

Panasonic

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C Bulk

  • 55 Weeks

  • 500
    $0.4423
  • 1,000
    $0.4225
  • 2,500
    $0.4044
See More

6SEP82M+TSS

Panasonic

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R

  • 55 Weeks

  • 50
    $0.5290
  • 500
    $0.4298
  • 1,500
    $0.4106
See More

6SEP82M+TSS

Panasonic

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R

  • 55 Weeks

  • 50
    $0.5290
  • 500
    $0.4298
  • 1,500
    $0.4106
See More

6SEP82M+TSS

Panasonic

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 6mm) Radial 2.5mm 0.045 Ohm 1700mA 3000h 105C T/R

  • 55 Weeks

  • 50
    $0.5290
  • 500
    $0.4298
  • 1,500
    $0.4106
See More

6SEPC1500M+T

Panasonic

Cap Aluminum 1500uF 6.3V 20% (10 X 13mm) Radial Cylindrical 5mm 5560mA 5000hr 105°C Ammo Pack

  • 55 Weeks

  • 25
    $1.207
  • 250
    $0.980
  • 500
    $0.936
See More

6SEPC1500M+T

Panasonic

Cap Aluminum 1500uF 6.3V 20% (10 X 13mm) Radial Cylindrical 5mm 5560mA 5000hr 105°C Ammo Pack

  • 55 Weeks

  • 25
    $1.207
  • 250
    $0.980
  • 500
    $0.936
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!