Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 결과 PRODUCTS
  • 42 WEEKS

  • 250
    $1.010
  • 500
    $0.757
  • 750
    $0.707
See More
  • 42 WEEKS

  • 250
    $1.010
  • 500
    $0.757
  • 750
    $0.707
See More
  • 42 WEEKS

  • 250
    $1.010
  • 500
    $0.757
  • 750
    $0.707
See More

16SVPA82MAA

Panasonic

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 2000h 105C T/R

  • 26 WEEKS

  • 1,000
    $0.5646
  • 3,000
    $0.5182
  • 5,000
    $0.5169
See More

16SVPA82MAA

Panasonic

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 2000h 105C T/R

  • 26 WEEKS

  • 1,000
    $0.5646
  • 3,000
    $0.5182
  • 5,000
    $0.5169
See More

16SVPA82MAA

Panasonic

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 2000h 105C T/R

  • 26 WEEKS

  • 1,000
    $0.5646
  • 3,000
    $0.5182
  • 5,000
    $0.5169
See More

16SVPB33M

Panasonic

Cap Aluminum Polymer 33uF 16VDC 20% (6.3 X 4.9mm) SMD 0.04 Ohm 1670mA 1000h 105C T/R

  • Discontinued & Replaced

16SVPB33M

Panasonic

Cap Aluminum Polymer 33uF 16VDC 20% (6.3 X 4.9mm) SMD 0.04 Ohm 1670mA 1000h 105C T/R

  • Discontinued & Replaced

16SVPB33M

Panasonic

Cap Aluminum Polymer 33uF 16VDC 20% (6.3 X 4.9mm) SMD 0.04 Ohm 1670mA 1000h 105C T/R

  • Discontinued & Replaced

16SVPC120M

Panasonic

Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.9mm) SMD 0.027 Ohm 2900mA 2000h 105A°C T/R

  • 재고 보유: 2000

    immediatamente


  • 500
    $0.694
  • 1,000
    $0.679
  • 3,000
    $0.593
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!