onsemi (Nasdaq: ON) is at the forefront of transformative innovations, dedicated to building a brighter future. With a strategic focus on automotive, SiC, and industrial sectors, onsemi is spearheading advancements in key megatrends such as vehicle electrification and safety, sustainable energy grids, industrial automation, and the evolution of 5G and cloud infrastructure.
Featuring a h
높은 신뢰성과 내구성을 제공하는 소형 기본 스위치.
Switch Snap Action N.O. SPST Plunger Quick Connect 16A/0.3A 250VAC 250VDC 1.96N Panel Mount
즉시 배송
배송됨
Switch Snap Action N.O. SPST Short Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.34N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.59N Screw Mou ...
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Snap Acting/Limit Switch SPDT Momentary 11A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Snap Action Switch | Omron Electronic Components D3V-25-1C5B
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 21A 250VAC 250VDC 0.44N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount Quick Connect