help desk software

Delta Fans PWM Series and IP55/IP65/IP68 Rated Series

Delta Fans offers a breadth of thermal management solutions. The PWM Series regulates the voltage signal between fully on and fully off, controlling the speed of a fan. Delta Fan's IP technology is ideal for hazardous applications and conditions, increasing overall performance, durability and reliability.

  • Wide PWM Frequency Range Input (30Hz- 30kHz)
  • Lower vibration at lower duty cycle
  • Prevent spike current on fan speed control
  • IP55/IP65/IP68 Rated fans available
See More
Show products manufactured by Delta Thermal / EMI / Solenoids
공식 유통업체
Main Picture
87 결과 PRODUCTS

AFB0512MD

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 12V 0.07A 0.84W 4800RPM 13.39CFM 28dB Flange Mount

  • 재고 보유: 359

    immediatamente


  • 2
    $21.97
  • 10
    $15.51
  • 25
    $14.33
See More
  • 재고 보유: 1348

    immediatamente


  • 5
    $13.33
  • 25
    $10.81
  • 50
    $10.38
See More
  • 재고 보유: 1982

    immediatamente


  • 5
    $10.32
  • 25
    $7.97
  • 50
    $7.37
See More

AFB0524HHB-F00

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm

  • 재고 보유: 734

    immediatamente


  • 5
    $17.86
  • 50
    $11.79
  • 100
    $11.42
See More

AFB0524HHD

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 24V 14V to 27.6V 18.3CFM 37dB 50 X 50 X 20mm

  • 재고 보유: 186

    immediatamente

  • MANUFACTURER STOCK 504

    Ships 12. 5. 25


  • 5
    $10.80
  • 25
    $9.13
  • 50
    $8.45
See More

AFB0524VHD

Delta Thermal / EMI / Solenoids

DC Fan Ball Bearing 24V 0.1A 2.4W 7000RPM 20.3CFM 40.5dB Flange Mount

  • 재고 보유: 1157

    immediatamente


  • 5
    $11.05
  • 25
    $9.13
  • 50
    $8.45
See More
  • 재고 보유: 494

    immediatamente


  • 5
    $12.47
  • 50
    $10.04
  • 100
    $9.62
See More

AFB0605HB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4V to 6V 15.36CFM 32dB (60 X 60 X 15mm)

  • Discontinued & Replaced

AFB0605LB

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4V to 6V 11.55CFM 24dB 60 X 60 X 15mm

  • 재고 보유: 17

    immediatamente


  • 2
    $14.23
  • 25
    $8.66
  • 100
    $8.23
See More

AFB0605LC

Delta Thermal / EMI / Solenoids

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 15.4CFM 24dB 60 X 60 X 13mm

  • 재고 보유: 5

    immediatamente


  • 5
    $25.82
  • 25
    $25.44
  • 50
    $25.06
See More