Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More
197 결과 PRODUCTS

CPI-4233C-120

Same Sky

42.5 mm - 12 Vdc - 94 dB - 2.8 kHz - Panel Mount - Driving Circuit - Piezo Audio Indicator Buzzer

  • 주문 중: 220

    Ships 8. 3. 26


  • 5
    $16.17
  • 25
    $9.00
  • 50
    $8.09
See More

CPI-42533C-120

Same Sky

42.5 mm - 12 Vdc - 92 - 87 dB - 2.8 kHz - Wire Leads - Piezo Audio Indicator Buzzer

  • 재고 보유: 320

    immediatamente


  • 5
    $8.22
  • 25
    $7.53
  • 50
    $7.24
See More

GF0506

Same Sky

50 mm - Square Frame - 0.25 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker

  • 재고 보유: 1106

    immediatamente


  • 10
    $3.60
  • 50
    $2.91
  • 100
    $2.68
See More

GF0776M

Same Sky

77 mm - Square Frame - 1.0 W - 8 Ohm - Ferrite Magnet - PET Cone - Speaker

  • 재고 보유: 2635

    immediatamente


  • 5
    $10.85
  • 250
    $10.82
  • 500
    $10.79
See More

GF0778B

Same Sky

77 mm - Square Frame - 3.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker

  • 재고 보유: 748

    immediatamente


  • 5
    $11.61
  • 250
    $11.58
  • 500
    $11.55
See More

CMI-9705-0380-SMT-TR

Same Sky

9.7 mm - 3 Vdc - 80 dB - Surface Mount - Driving Circuit - Magnetic Audio Indicator Buzzer

  • 재고 보유: 1500

    immediatamente


  • 250
    $1.27
  • 750
    $1.23
  • 1,500
    $1.17
See More

TBL004V-508-04BE-2GY

Same Sky

2~24 Poles - Screwless - Vertical - 5.08 Pitch - 24~14 (AWG) - Terminal Block Connector

  • 재고 보유: 1448

    immediatamente


  • 50
    $0.3765
  • 500
    $0.3369
  • 1,350
    $0.3292
See More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!