Altech Corporation, founded in 1984, is a United States supplier of components and devices used in industrial control, instrumentation, medical and automation applications. The Altech product line includes miniature circuit breakers, busbars, DC-UPS devices, digital panel meters, DIN rail terminal blocks, printed circuit board terminal blocks, contactors, industrial relays, motor disconnect swi
높은 신뢰성과 내구성을 제공하는 소형 기본 스위치.
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
즉시 배송
배송됨
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 0.1A 125VAC 30VDC Screw Mount
Switch Snap Action N.C. SPST Short Hinge Roller Lever Solder 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
Switch Snap Action N.C. SPST Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Quick Connect
A miniature basic switch with a long hinge lever actuator, rated for 16A at 250VAC with an SPDT contact form.
배송됨 10. 28. 26
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount