Image is representational - see mfr. specs

Ferrite Core Toroid Core 80-Material 245nH 25%

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
Ferrite Core Toroid Core 80-Material 245nH 25%
Search Keywords: 5980000201
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Fair-Rite Products
  • 부품 번호:
    5980000201
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8548900100
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3800
  • Mounting:
    N/A
  • Family:
    5980000201
  • Typical Inductance:
    245 nH
  • Application:
    General Application5586
  • Type:
    Toroid Core5597
  • Inductance Tolerance:
    255589%
  • Core Material:
    805587
  • Operating Temperature:
    -55 to 125 °C
  • Dimension:
    3.3 x 9.55594mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 3,400
즉시 배송 가능
Minimum Order Quantity:
500
9 Weeks 배송 가능 8. 3. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
500
$0.2202
1,000
$0.2047
3,800
$0.1957
7,600
$0.1911
11,400
$0.1339
26,600
$0.1299
53,200
$0.1166
102,600 +
$0.1094
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!