- 홈 ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5977001901
5977001901
Fair-Rite Products
Ferrite Core Toroid Core 77-Material 2595nH 25%
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
Ferrite Core Toroid Core 77-Material 2595nH 25%
Search Keywords: 5977001901
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Fair-Rite Products
-
부품 번호:5977001901
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
1800 -
Core Material:775587
-
Operating Temperature:-55 to 125 °C
-
Typical Inductance:2595 nH
-
Family:5977001901
-
Application:Inductive Components5586
-
Mounting:N/A
-
Inductance Tolerance:255589%
-
Type:Toroid Core5597
-
Dimension:12.7 x 12.75594mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
4,876
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
배송 가능
8. 5. 26
PRICE (USD)
수량
Unit Price
50
$0.5953
250
$0.5462
1,800
$0.4859
3,600
$0.4648
5,400
$0.4524
9,000 +
$0.4368
Click for Quote
Log in
특별 가격 잠금 해제