Image is representational - see mfr. specs

Ferrite Core Toroid Core 61-Material 135nH 25%

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
CARTON 포장
Certificate of Compliance Guarantee
설명 +
Ferrite Core Toroid Core 61-Material 135nH 25%
Search Keywords: 5961000501
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Fair-Rite Products
  • 부품 번호:
    5961000501
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    504
  • Operating Temperature:
    -55 to 125 °C
  • Dimension:
    11.9 x 215594mm
  • Mounting:
    N/A
  • Application:
    Inductive Components5586
  • Core Material:
    615587
  • Typical Inductance:
    135 nH
  • Family:
    5961000501
  • Inductance Tolerance:
    255589%
  • Type:
    Toroid Core5597
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
1,008   배송 가능 7. 13. 26
Minimum Order Quantity:
25
19 Weeks 배송 가능 10. 12. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
25
$1.013
250
$0.823
504
$0.787
1,008
$0.753
2,520
$0.722
5,040
$0.703
7,560
$0.699
10,080 +
$0.603
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!