Image is representational - see mfr. specs

Ferrite Core Rod 77-Material

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
CARTON 포장
Certificate of Compliance Guarantee
설명 +
Ferrite Core Rod 77-Material
Search Keywords: 4077484611
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Fair-Rite Products
  • 부품 번호:
    4077484611
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    432
  • Inductance Tolerance:
    N/A
  • Typical Inductance:
    N/A
  • Family:
    4077484611
  • Mounting:
    N/A
  • Core Material:
    775587
  • Type:
    Rod5597
  • Operating Temperature:
    -55 to 125 °C
  • Application:
    Inductive Components5586
  • Dimension:
    41.3 x 12.35594mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 386
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks 배송 가능 10. 13. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
25
$0.836
432
$0.769
864
$0.753
1,296
$0.744
2,592
$0.727
5,184
$0.711
7,776
$0.702
10,368 +
$0.650
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!