- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- D4E180-BA02-02
ebm-papst
D4E180-BA02-02
AC Blower Centrifugal Ball Bearing 230V 1118.3CFM/1200.7CFM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | D4E180-BA02-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Blower |
| Dimension: | 309 x 295 x 332 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 460 W |
| Maximum Airflow: | 1200 CFM |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Galvanised Sheet Steel |
| Operating Temperature: | -20 to 65 °C |
-
End of Life: Final orders must be placed by 12/04/2026