- 홈 ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 3412NM
설명
+
DC Fan Axial Ball Bearing 12V 8V to 15V 42CFM 28dB 92 X 92 X 25.4mm Middle Speed
Search Keywords: 3412NM
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:ebm-papst
-
부품 번호:3412NM
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.6 W
-
Maximum Airflow:42 CFM
-
Noise Level:28 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
30 Weeks
배송 가능
12. 29. 26
PRICE (USD)
수량
Unit Price
1
$27.61
5
$25.10
10
$24.72
25
$24.35
50
$22.78
100
$22.33
250 +
$18.36
Click for Quote
Log in
특별 가격 잠금 해제