- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/MDA-V2-8/10R
BK/MDA-V2-8/10R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 2.8A 250V Axial 6.3 X 32mm Ceramic
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명
+
Fuse Miniature Slow Blow Acting 2.8A 250V Axial 6.3 X 32mm Ceramic
Search Keywords: BKMDAV2810R
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Eaton Electronics / Bussmann
-
부품 번호:BK/MDA-V2-8/10R
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:2.8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
12 Weeks
배송 가능
8. 26. 26
PRICE (USD)
수량
Unit Price
5
$8.12
25
$6.59
50
$6.58
100
$6.30
300
$5.78
500 +
$5.77
Click for Quote
Log in
특별 가격 잠금 해제