help desk software
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명 +
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: ABC38R
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Eaton Electronics / Bussmann
  • 부품 번호:
    ABC-3/8-R
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536100040
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Fast
  • Current Rating:
    0.375 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
5
다수:
5
12 Weeks 배송 가능 2. 16. 26
백오더
PRICE (USD)
수량
Unit Price
5
$3.98
50
$3.23
100
$3.19
250
$3.00
500
$2.84
1,000
$2.79
2,500
$2.69
5,000 +
$2.65
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments