Image is representational - see mfr. specs

ULV7F2BSS331

E-Switch

Switch Push Button ON (ON) SPDT Round Flat Button 3A 250VAC Momentary Contact Panel Mount Solder

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Push Button ON (ON) SPDT Round Flat Button 3A 250VAC Momentary Contact Panel Mount Solder
Search Keywords: ULV7F2BSS331
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    E-Switch
  • 부품 번호:
    ULV7F2BSS331
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    25mm x 25mm x 37 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
12 Weeks 배송 가능 8. 3. 26
백오더
PRICE (USD)
수량
Unit Price
25
$16.54
50
$15.84
75
$15.56
100 +
$14.26
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!