Image is representational - see mfr. specs

MOSFET - PowerQFN 5x6 - N - 40V - 200A - 1.3mΩ - 150°C

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
MOSFET - PowerQFN 5x6 - N - 40V - 200A - 1.3mΩ - 150°C
Search Keywords: DI200N04PQ
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Diotec Semiconductors
  • 부품 번호:
    DI200N04PQ
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    85412900
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1250
10 Weeks 배송 가능 8. 14. 26
백오더
PRICE (USD)
수량
Unit Price
1,250
$2.432
2,500
$1.288
3,750
$0.906
5,000 +
$0.888
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!