- 홈 ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0101-010F
설명
+
568 Series 3 mm Quad Level CBI R,X,R,X
Search Keywords: 5680101010F
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Dialight
-
부품 번호:568-0101-010F
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
공급자 표준 포장:
5 -
Color Temperature:N/A
-
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Color:Red
-
Category:Standard LED
-
Dominant Wavelength:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
113
14 Weeks
배송 가능
8. 13. 26
PRICE (USD)
수량
Unit Price
113
$2.23
225
$1.68
338
$1.57
450 +
$1.54
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments