Image is representational - see mfr. specs

550-1610-803F

Dialight

LED Uni-Color Yellow 585nm 2-Pin

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BAG 포장
Certificate of Compliance Guarantee
설명 +
LED Uni-Color Yellow 585nm 2-Pin
Search Keywords: 5501610803F
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Dialight
  • 부품 번호:
    550-1610-803F
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color Temperature:
    N/A
  • Category:
    Standard LED
  • Color:
    Yellow
  • Dominant Wavelength:
    N/A
  • Dimension:
    6.1 x 13.77 x 6.22 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
150
14 Weeks 배송 가능 8. 20. 26
백오더
PRICE (USD)
수량
Unit Price
150
$1.94
300
$1.47
450
$1.37
600 +
$1.34
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!