Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.02CFM 38dB (80 X 80 X 25.4mm)

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
DC Fan Axial Ball Bearing 24V 14V to 27.6V 42.02CFM 38dB (80 X 80 X 25.4mm)
Search Keywords: AFB0824VH
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Delta Thermal / EMI / Solenoids
  • 부품 번호:
    AFB0824VH
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8414596590
  • COO:
    TH
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    135
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    3.36 W
  • Maximum Airflow:
    42 CFM
  • Noise Level:
    38 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 845
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks 배송 가능 1. 14. 27
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
5
$12.02
25
$9.94
50
$9.30
135
$9.11
270
$8.40
540
$8.38
1,080 +
$8.36
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!