Image is representational - see mfr. specs

Cap Film 0.1uF 200V PET 10% (10.2 X 30.5mm) Radial 24.6mm 125°C

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Cap Film 0.1uF 200V PET 10% (10.2 X 30.5mm) Radial 24.6mm 125°C
Search Keywords: PVC201
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Cornell Dubilier
  • 부품 번호:
    PVC201
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532250010
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    200,140 VDC|VAC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    24.6 mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2
즉시 배송 가능 Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
1
$1.991
10
$1.810
100
$1.310
250
$1.280
500
$1.260
1,000
$1.230
2,500
$1.210
5,000
$1.190
7,500 +
$1.170
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!