Image is representational - see mfr. specs

Polypropylene Film Capacitors - Axial - 1uF (+/-) 10% - 800VDC - RoHS

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BAG 포장
Certificate of Compliance Guarantee
설명 +
Polypropylene Film Capacitors - Axial - 1uF (+/-) 10% - 800VDC - RoHS
Search Keywords: 940C8W1KF
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Cornell Dubilier
  • 부품 번호:
    940C8W1K-F
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532250060
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dielectric:
    PP
  • Voltage:
    850,450 VDC|VAC
  • Capacitance Value:
    1 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Axial
  • Size:
    22.5 x 46 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 107
즉시 배송 가능
공장 재고:
400 배송 가능
Minimum Order Quantity:
25
다수:
25
28 Weeks 배송 가능 12. 17. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
25
$8.06
50
$7.83
100
$7.59
250
$7.29
500
$7.06
1,000
$6.82
2,500 +
$6.61
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!