- 홈 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3631104011
3631104011
Cinch / Cinch Connectivity Solutions
Connector Accessories Marker Strip Straight
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Connector Accessories Marker Strip Straight
Search Keywords: 3631104011
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Cinch / Cinch Connectivity Solutions
-
부품 번호:3631104011
-
Alias/AKA:MS-4-140
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1000 -
Type:Marker Strip
-
Dimension:54.78 x 28.58 mm
-
Operating Temperature:-48 to 148 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
1,589
Ships today, if you order in
Minimum Order Quantity:
25
24 Weeks
배송 가능
10. 20. 26
PRICE (USD)
수량
Unit Price
25
$1.077
250
$0.875
500
$0.836
1,000
$0.800
3,000
$0.767
5,000
$0.747
8,000
$0.745
10,000 +
$0.737
Click for Quote
Log in
특별 가격 잠금 해제