help desk software
Image is representational - see mfr. specs

APXH200ARA820MJ80G

Chemi-Con

Cap Aluminum Polymer 82uF 20VDC 20% (10 X 7.7mm) SMD 0.045 Ohm 820mA 1000h 125°C T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Cap Aluminum Polymer 82uF 20VDC 20% (10 X 7.7mm) SMD 0.045 Ohm 820mA 1000h 125°C T/R
Search Keywords: APXH200ARA820MJ80G
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Chemi-Con
  • 부품 번호:
    APXH200ARA820MJ80G
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532250045
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Family:
    PXH
  • Leakage Current:
    328@2Min uA
  • Maximum Operating Temperature:
    125 °C
  • Dimension:
    N/A
  • Lifetime:
    1000 h
  • Equivalent Series Resistance:
    0.045 Ohm
  • Lead Diameter:
    N/R
  • Capacitance Value:
    82 uF
  • Construction:
    Cylindrical
  • Lead Pitch For Radial:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 1,500
즉시 배송 가능
Minimum Order Quantity:
250
30 Weeks 배송 가능 11. 18. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
250
$1.193
500
$0.992
1,000
$0.949
2,500
$0.919
5,000
$0.914
7,500
$0.910
10,000
$0.905
15,000 +
$0.901
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments