Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Reverser P=4KW - 24-500v - Cd12-30VDC
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
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycle...
Electromechanical Relay 26.5VDC 675Ohm 2A DPDT (34.04x10.16x22.23)mm THT Military Relay
Power Relay 24VDC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
Basic Electronic Test Lead Kit