help desk software
Image is representational - see mfr. specs

RA2490HA06

Carlo Gavazzi

SSR ZS 240V 90A 90-280VAC

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
EACH 포장
Certificate of Compliance Guarantee
설명 +
SSR ZS 240V 90A 90-280VAC
Search Keywords: RA2490HA06
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Carlo Gavazzi
  • 부품 번호:
    RA2490HA06
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8535908085
  • COO:
    MT
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    90(RMS) A
  • Output Device:
    Thyristor
  • Input Type:
    AC,DC
  • Input Voltage:
    280 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    45.5 x 58.2 x 30 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
5
12 Weeks 배송 가능 2. 16. 26
백오더
PRICE (USD)
수량
Unit Price
5
$122.74
10
$116.60
15
$110.77
20 +
$105.23
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments