- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- RT2-B2-24-630-11-DE
RT2-B2-24-630-11-DE
Carling Technologies
Hydraulic Magnetic Circuit Breaker - 30A - 240 VAC - 2 Pole - 50 / 60 Hz Medium Delay - Screw Terminal - TUV Certified, UL Rec ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Hydraulic Magnetic Circuit Breaker - 30A - 240 VAC - 2 Pole - 50 / 60 Hz Medium Delay - Screw Terminal - TUV Certified, UL Recognized, CSA Accepted, CCC
Search Keywords: RT2B22463011DE
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Carling Technologies
-
부품 번호:RT2-B2-24-630-11-DE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
12 Weeks
배송 가능
8. 28. 26
PRICE (USD)
수량
Unit Price
1
$70.40
5
$62.82
10
$60.94
30
$55.93
50
$55.79
100
$43.55
250 +
$42.98
Click for Quote
Log in
특별 가격 잠금 해제