- 홈 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- AC2-A0-03-650-5H1-C
AC2-A0-03-650-5H1-C
Carling Technologies
2-pole - Two Color Curved Visi-Rocker - 50 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accep ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
2-pole - Two Color Curved Visi-Rocker - 50 amp circuit breaker - Screw 10-32 Bus Type terminals - UL 1077 Recognized CSA Accepted
Search Keywords: AC2A0036505H1C
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Carling Technologies
-
부품 번호:AC2-A0-03-650-5H1-C
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536200020
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
10 -
Type:N/A
-
Voltage Rating:277,80 VAC|VDC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
6 Weeks
배송 가능
7. 13. 26
PRICE (USD)
수량
Unit Price
1
$67.25
5
$60.01
10
$58.21
30
$53.43
50
$53.30
100
$41.60
250 +
$41.06
Click for Quote
Log in
특별 가격 잠금 해제