Image is representational - see mfr. specs

1130-5R6M-RC

Bourns

High Current RF Choke Bobbin Core 5.6uH 20% 1KHz Ferrite 21A 3mOhm DCR RDL

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
BULK 포장
Certificate of Compliance Guarantee
설명 +
High Current RF Choke Bobbin Core 5.6uH 20% 1KHz Ferrite 21A 3mOhm DCR RDL
Search Keywords: 11305R6MRC
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Bourns
  • 부품 번호:
    1130-5R6M-RC
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    106
  • Inductance:
    5.6 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    20.83 mm
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    3 mOhm
  • Maximum DC Current:
    21 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 97
즉시 배송 가능
재고 수량을 위한 MOQ:
22
품절 수량을 위한 MOQ:
22
9 Weeks 배송 가능 8. 5. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
22
$9.00
25
$8.98
53
$8.96
106
$6.71
159
$6.27
212 +
$6.14
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!