- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- V-106-1A4
Aratas (formerly Omron Components)
V-106-1A4
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Aratas (formerly Omron Components) |
| Part No: | V-106-1A4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Polyacetal Resin/Stainless Steel/Hinge Roller Lever |
| Contact Rating @ Voltage: | 248.57@(CSA/UL) A |
| Maximum Movement Differential: | 1.5 mm |
| Operating Force: | 0.59 N |
| Termination Style: | Solder |
| Dimension: | 49.2 x 10.3 x 30.4 mm |
| Body Orientation: | Straight |
| IP Rating: | IP40 |