- 홈 ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- MSLS-05BFDM-SL8H05
MSLS-05BFDM-SL8H05
Amphenol LTW
M12 Metric Circular Connector, L-Coded, Metal Shielded, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
M12 Metric Circular Connector, L-Coded, Metal Shielded, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Screw Thread, Overmolded, Length 5000mm, Without Strain Relief, TPU, 14 AWG, IP68 / IP69K Mated
Search Keywords: MSLS05BFDMSL8H05
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:MSLS-05BFDM-SL8H05
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
5 Weeks
배송 가능
7. 10. 26
PRICE (USD)
수량
Unit Price
25
$161.21
50
$85.35
75
$60.06
100 +
$58.86
Click for Quote
Log in
특별 가격 잠금 해제