- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- HDB-26AMMM-SL7A10
HDB-26AMMM-SL7A10
Amphenol LTW
D-Sub, High Density, Metal, 2A, 26 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP6 ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
D-Sub, High Density, Metal, 2A, 26 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP67 Mated
Search Keywords: HDB26AMMMSL7A10
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:HDB-26AMMM-SL7A10
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
5 Weeks
배송 가능
6. 12. 26
PRICE (USD)
수량
Unit Price
25
$94.77
50
$50.17
75
$35.31
100 +
$34.60
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments